| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8508 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078508 |
| SKU: | MOL39507-8508 |
39507-8508
Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. With eight positions and a 3.5mm pitch, it offers efficient organization and connectivity for various wire sizes ranging from 24 AWG to 16 AWG. Designed for industrial use, it can handle up to 300V and 8A of current. Its durable construction ensures reliable performance, while its easy-to-use design simplifies installation. Perfect for applications requiring secure and efficient wire connections, this terminal block is a must-have for any project. Rest assured, it complies with RoHS standards, making it environmentally friendly as well. Elevate your wiring setup with this essential component.

