| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8902 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078902 |
| SKU: | MOL39507-8902 |
39507-8902
| Heilind Number: | MOL39507-8902 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8902 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. With a pitch of 3.5 mm and accommodating wire sizes ranging from 24 to 16 AWG, it offers versatility for various applications. Rated for 300 V and 8 A, it ensures reliable power transmission. Featuring two positions in a single row, it's compact yet efficient. While not RoHS compliant, it remains a durable and essential component in any electrical setup. Perfect for use in diverse industries, this terminal block guarantees seamless connectivity.

