| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8908 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078908 |
| SKU: | MOL39507-8908 |
39507-8908
| Heilind Number: | MOL39507-8908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8908 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Efficiently connect and secure wires with our pluggable terminal block. Designed for vertical orientation, this terminal block features 8 positions with a 3.5mm pitch, accommodating wire sizes ranging from 24AWG to 16AWG. With an amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. Ideal for various applications, this terminal block is a dependable solution for your connectivity needs. Its sturdy construction and ease of use make it a valuable component in any project requiring secure wire termination. Rest assured of its quality, as it complies with RoHS standards. Explore our range of connectors and terminal blocks for more options to suit your requirements.

