| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8920 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078920 |
| SKU: | MOL39507-8920 |
39507-8920
| Heilind Number: | MOL39507-8920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8920 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block. Designed for optimal functionality, it features a vertical orientation with 20 positions for seamless integration. With a pitch of 3.5 mm and compatibility with wire sizes ranging from 24 to 16 AWG, it offers flexibility for various applications. Operating at 300V and 8A, it ensures reliable performance. While not RoHS compliant, its quality construction guarantees durability and efficiency. Elevate your connectivity solutions with this essential component.

