39511-1007
3.81mm Pitch Eurostyle Vertical PCB Header, 7 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, featuring a single row design for easy integration. With a current rating of 8 A and a voltage capacity of 300 V, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. This vertical mount component with a 3.81 mm pitch and 2.5 mm PCB thickness is ideal for secure installations. With seven contacts loaded and polarized mating, it guarantees proper alignment. UL certified and RoHS compliant, it meets stringent quality standards. Upgrade your connectivity solutions with this high-performance terminal block header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-1007 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395111007 |
SKU: | MOL39511-1007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |