39511-1011

Heilind Number:MOL39511-1011
Manufacturer:Molex
Manufacturer Number:39511-1011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39511-1011
Series:39511 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395111011
SKU:MOL39511-1011

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for optimal performance in electronic applications. With a current rating of 8 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Its compact vertical orientation and 3.81 mm pitch make it ideal for space-efficient installations. Featuring 11 loaded contacts, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial or commercial use, this Eurostyle Pluggable Header guarantees secure and efficient connections every time.