39511-6006
3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 6 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile connector designed for efficient and secure power transmission. With a current rating of 8A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row configuration and six contacts, it offers streamlined connectivity on your PCB. Its vertical orientation and 3.81mm pitch allow for space-saving installation. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. UL certified for quality assurance, this header is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-6006 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395116006 |
SKU: | MOL39511-6006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |