39512-1002

Heilind Number:MOL39512-1002
Manufacturer:Molex
Manufacturer Number:39512-1002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1002
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121002
SKU:MOL39512-1002

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable PCB Header, featuring a single row for streamlined integration. Designed for optimal performance, this connector boasts an 8 A amperage and 300 V voltage rating, ensuring reliable power transmission. With a pitch of 3.81 mm and tail length of 3.5 mm, it offers easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. UL certified and RoHS compliant, this header guarantees safety and environmental responsibility. Polarized for secure mating, it's a dependable choice for your terminal block needs.