39512-1012

Heilind Number:MOL39512-1012
Manufacturer:Molex
Manufacturer Number:39512-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-1012
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395121012
SKU:MOL39512-1012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable ESE series PCB Header, meticulously designed for optimal performance. With a compact pitch of 3.81 mm, this connector accommodates 12 contacts and is rated for 8 A at 300 V. Its durable construction ensures reliable operation in a wide temperature range from -40 to 105 °C, making it suitable for diverse industrial applications. Featuring a horizontal orientation and a tail length of 3.5 mm, it offers easy installation on 2.5 mm thick PCBs. With UL agency certification and polarized mating for added safety, this header guarantees quality and compliance. Upgrade your terminal block system with this essential component for seamless and efficient connectivity.