39512-6009

Heilind Number:MOL39512-6009
Manufacturer:Molex
Manufacturer Number:39512-6009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39512-6009
Series:39512 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395126009
SKU:MOL39512-6009

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, designed for seamless connectivity in your electronic assemblies. This versatile component features a single row with 9 contacts, accommodating a maximum amperage of 8A and a voltage of 300V. With a pitch of 3.81mm, it ensures efficient PCB mounting, while its polarized orientation and UL certification guarantee safe and reliable operation. The operating temperature range, from -40°C to 105°C, makes it suitable for a variety of environments. Its 3.5mm tail length and 2.5mm PCB thickness provide easy installation, while its horizontal orientation offers flexibility in layout design. Ideal for use in terminal blocks and headers, this Eurostyle connector is a must-have for your electronic projects.