39513-2018

Heilind Number:MOL39513-2018
Manufacturer:Molex
Manufacturer Number:39513-2018
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39513-2018
Series:39513 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395132018
SKU:MOL39513-2018

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient and reliable connectivity, this terminal block offers a maximum amperage of 8A and a voltage rating of 300V. With a pitch of 3.81mm and 18 contacts loaded in a single row, it provides versatility for various applications. Operating in temperatures ranging from -40 to 105°C, it ensures performance in diverse environments. The polarized design enhances mating accuracy, while UL agency certification guarantees quality and safety. Suitable for wire sizes ranging from 24AWG to 18AWG, this terminal block is a robust solution for your connectivity needs in industrial and commercial settings. Non-RoHS compliant.