| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-7017 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395137017 |
| SKU: | MOL39513-7017 |
39513-7017
Specifications
Detailed Description
Introducing our ESE - Eurostyle Pluggable Terminal Block, a versatile and efficient solution for your connectivity needs. With a compact design and a single row layout, this terminal block is ideal for applications requiring up to 8A of current. Its Eurostyle Pluggable connector type ensures easy and secure installation, while the 17 contacts loaded allow for ample connectivity options. Operating within a wide temperature range of -40°C to 105°C, it is suitable for diverse environments. Featuring a vertical orientation and polarized mating, it ensures proper alignment in your setup. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial or commercial use, this terminal block is a reliable choice for your electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

