| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0015 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39514-0015 |
39514-0015
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39514 series. This versatile connector is designed for a maximum operating temperature of 105°C and can withstand temperatures as low as -40°C, ensuring reliable performance in a wide range of environments. With an amperage rating of 8A and a voltage rating of 300V, it is suitable for various power applications. Featuring a horizontal orientation and one row of 15 contacts, this plug is polarized for easy mating. It accepts wire sizes ranging from 24AWG to 16AWG (.2-1.31mm²) and is UL certified for added safety. With a pitch of 3.81mm and lockable design, it offers secure and stable connections. RoHS compliant and stackable, this terminal block is an essential component for your connectivity needs.

