| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0020 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395140020 |
| SKU: | MOL39514-0020 |
39514-0020
| Heilind Number: | MOL39514-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for easy and efficient connectivity. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. Featuring a single row with 20 contacts, it accommodates wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²), offering versatility in applications. The plug connector, polarized for secure mating, boasts UL agency certification for added quality assurance. Its 3.81mm pitch and horizontal orientation facilitate convenient installation. Engineered with a locking mechanism and a voltage rating of 300V, it guarantees stable connections. Perfect for various projects, this terminal block is a dependable solution for your connectivity needs.

