| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0106 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140106 |
| SKU: | MOL39514-0106 |
39514-0106
| Heilind Number: | MOL39514-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0106 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 6 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 6-position horizontal pluggable terminal block. Featuring a pitch of 3.81mm and accommodating wire sizes ranging from 24 to 16 AWG, it offers versatile connectivity options. With a maximum amperage of 8A and voltage rating of 300V, this terminal block ensures reliable performance. Its durable construction and easy-to-use design make it ideal for various industrial applications. Non-RoHS compliant. Explore efficient wire termination solutions with this essential connector.

