| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0109 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140109 |
| SKU: | MOL39514-0109 |
39514-0109
| Heilind Number: | MOL39514-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0109 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 9 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance Pluggable Terminal Block, designed for optimal functionality in various applications. Featuring a horizontal orientation with 9 positions and a 3.81mm pitch, it ensures secure and efficient wire connections. With an amperage of 8A and a voltage rating of 300V, this terminal block can handle power demands with ease. Compatible with wire sizes ranging from 24AWG to 16AWG, it offers versatility for your wiring needs. While not RoHS compliant, its robust construction and reliable performance make it a valuable component in any project requiring durable and dependable connectivity.

