| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0118 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140118 |
| SKU: | MOL39514-0118 |
39514-0118
| Heilind Number: | MOL39514-0118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0118 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 18 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Designed for efficiency, it features 18 horizontal positions with a pitch of 3.81mm, accommodating various wire sizes from 24 to 16 AWG. With a voltage rating of 300V and amperage of 8A, it ensures reliable power transmission. Perfect for industrial applications, this terminal block guarantees secure and durable connections. Its non-rohs compliant nature may be a consideration for specific environments. Joining our extensive range of connectors, this terminal block is a crucial component for any wiring setup.

