| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0603 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140603 |
| SKU: | MOL39514-0603 |
39514-0603
| Heilind Number: | MOL39514-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0603 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Power up your connections with our 3-position pluggable terminal block. Designed for horizontal orientation with a 3.81mm pitch, this terminal block can handle up to 8A of current at 300V. It accommodates wire sizes ranging from 24AWG to 16AWG, making it versatile for a variety of applications. Whether you're working on a DIY project or industrial setup, this terminal block provides a secure and reliable connection. Its robust construction ensures durability, and with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component for your next project.

