| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0607 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140607 |
| SKU: | MOL39514-0607 |
39514-0607
| Heilind Number: | MOL39514-0607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0607 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 7-position pluggable terminal block. Featuring a horizontal orientation, it offers convenient access for wiring in tight spaces. With a pitch of 3.81mm, it accommodates various wire sizes ranging from 24AWG to 16AWG, making it versatile for different applications. Its 300V voltage rating and 8A amperage ensure reliable power transmission. Perfect for industrial and electronic projects, this terminal block guarantees secure and efficient connectivity.

