39514-0615

Heilind Number:MOL39514-0615
Manufacturer:Molex
Manufacturer Number:39514-0615
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39514-0615
Amperage:8 A
Number of Rows:1
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:15
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395140615
SKU:MOL39514-0615

Detailed Description

Enhance your electrical connections with this high-performance pluggable terminal block. With a horizontal orientation, it offers easy access for streamlined installations. Boasting a robust 8A amperage and accommodating wire sizes ranging from 16 AWG to 24 AWG, it provides versatile functionality. The 15-position design with a 3.81mm pitch ensures efficient connectivity. Rated for up to 300V, this terminal block is suitable for various applications. While not RoHS compliant, it maintains superior quality and durability. Elevate your terminal block setups with this essential component.