39514-0619

Heilind Number:MOL39514-0619
Manufacturer:Molex
Manufacturer Number:39514-0619
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39514-0619
Amperage:8 A
Number of Rows:1
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:19
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395140619
SKU:MOL39514-0619

Detailed Description

Power up your connections with this high-performance pluggable terminal block. Designed for horizontal orientation, it features 19 positions with a pitch of 3.81mm, accommodating wire sizes ranging from 24 to 16 AWG. With a maximum voltage rating of 300V and amperage of 8A, this terminal block ensures reliable power distribution. Its sturdy construction and compliance with RoHS regulations guarantee both durability and environmental responsibility. Perfect for a wide range of applications, from industrial to DIY projects, this terminal block is a versatile and essential component for your connectivity needs.