| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5011 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395145011 |
| SKU: | MOL39514-5011 |
39514-5011
| Heilind Number: | MOL39514-5011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient wire connections. With a high amperage rating of 8A and a voltage capacity of 300V, this terminal block is suitable for various applications. Its one-row design and 11 contacts make it ideal for streamlined wiring setups. The polarized orientation ensures accurate mating, while the lock feature adds extra security. Operating within a wide temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. UL certified and RoHS compliant, this terminal block meets stringent quality standards. Conveniently pitch 3.81mm, it accommodates wire sizes ranging from 24AWG to 18AWG, catering to different needs. Whether for industrial or commercial use, the Eurostyle Pluggable Terminal Block offers a dependable solution for your connectivity requirements.

