| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5119 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145119 |
| SKU: | MOL39514-5119 |
39514-5119
| Heilind Number: | MOL39514-5119 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5119 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 19 Circuits
More >>Specifications
Detailed Description
Efficiently manage your power connections with this 19-position pluggable terminal block. With a pitch of 3.81 mm and horizontal orientation, it offers easy installation and secure wire connections for various sizes, from 24 AWG to 16 AWG. Operating at 300 V and 8 A, it ensures reliable performance in diverse applications. Ideal for industrial use, this terminal block is a key component for streamlined connectivity solutions. Rest assured of its quality as it meets RoHS compliance standards. Elevate your wiring setups with this essential connector.

