| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5205 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145205 |
| SKU: | MOL39514-5205 |
39514-5205
| Heilind Number: | MOL39514-5205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5205 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our 5-position terminal block. Designed for horizontal orientation, this pluggable connector accommodates wire sizes ranging from 24 to 16 AWG, providing a versatile solution for various applications. With a pitch of 3.81mm, it offers efficient connectivity while ensuring a secure fit. Rated for 300V and 8A, this terminal block is suitable for both low and high-power requirements. Its durable construction and reliable performance make it a must-have component for any project. Rest assured, it meets all necessary ROHS compliance standards, guaranteeing its environmental sustainability. Upgrade your connectivity solutions with this essential terminal block.

