39514-5216

Heilind Number:MOL39514-5216
Manufacturer:Molex
Manufacturer Number:39514-5216
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39514-5216
Amperage:8 A
Number of Rows:1
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:16
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395145216
SKU:MOL39514-5216

Detailed Description

Enhance your connectivity with this versatile pluggable terminal block. Designed for seamless installation, it features a horizontal orientation with 16 positions and a 3.81 mm pitch. With a maximum amperage of 8 A and a voltage rating of 300 V, it ensures reliable performance in various applications. Compatible with wire sizes ranging from 24 AWG to 16 AWG, it offers flexibility in wiring configurations. Whether for industrial or DIY projects, this terminal block is a must-have for efficient and secure connections. Please note, it is not RoHS compliant.