| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5614 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145614 |
| SKU: | MOL39514-5614 |
39514-5614
Specifications
Detailed Description
Efficiently power your connections with this 14-position pluggable terminal block, designed for horizontal orientation with a short 3.81mm pitch. With a high amperage rating of 8A and a maximum voltage of 300V, it ensures reliable performance in various applications. Accommodating wire sizes ranging from 16AWG to 24AWG, this terminal block offers versatility in connectivity. While not RoHS compliant, its durability and functionality make it a valuable component in your electronic setups. Explore seamless integration and secure your wiring with this essential connector.

