39514-5615

Heilind Number:MOL39514-5615
Manufacturer:Molex
Manufacturer Number:39514-5615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39514-5615
Amperage:8 A
Number of Rows:1
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:15
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395145615
SKU:MOL39514-5615

Detailed Description

Maximize connectivity in your projects with our pluggable terminal block. With a horizontal orientation and 15 positions, this terminal block accommodates wires ranging from 24 to 16 AWG, offering flexibility for various applications. Rated for 8A and 300V, it ensures reliable power transmission. Featuring a pitch of 3.81mm, it allows for efficient wiring in tight spaces. Whether you're a DIY enthusiast or a professional, this terminal block is a must-have for your toolbox. (68 words)