| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5703 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145703 |
| SKU: | MOL39514-5703 |
39514-5703
| Heilind Number: | MOL39514-5703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5703 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with our 3-position horizontal pluggable terminal block. With a pitch of 3.81mm, it accommodates various wire sizes from 24 to 16 AWG, providing flexibility for your projects. Rated at 8A and 300V, it ensures reliable power transmission. Perfect for industrial and commercial applications, this terminal block features a rugged design and easy plug-in installation. Ensure efficient and durable connections with this essential component for your wiring needs.

