| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5708 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145708 |
| SKU: | MOL39514-5708 |
39514-5708
| Heilind Number: | MOL39514-5708 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5708 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Power up your connections with ease using our 8A Pluggable Terminal Block. Designed for horizontal orientation, this terminal block features 8 positions with a pitch of 3.81mm, allowing for efficient and secure wire connections. With a voltage rating of 300V, it ensures reliable performance in various applications. Accepting wire sizes ranging from 24AWG to 16AWG, including 18AWG, it offers versatility in compatibility. While not RoHS compliant, it meets stringent quality standards for durability and functionality. Ideal for use in industrial settings or DIY projects, this terminal block streamlines your wiring tasks with precision and convenience. Upgrade your connectivity solutions with this essential component.

