39516-6013

Heilind Number:MOL39516-6013
Manufacturer:Molex
Manufacturer Number:39516-6013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39516-6013
Series:39516 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395166013
SKU:MOL39516-6013

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for optimal performance in a range of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this component ensures reliability even in extreme conditions. Featuring 13 contacts loaded in a single row, it offers efficient power transmission at a voltage of 300V and 8A. The horizontal orientation and 3.81mm pitch make for easy installation on your PCB, with a tail length of 3.5mm for secure attachment. UL agency certified and polarized to mate, this header guarantees safety and compliance with industry standards. Its lock to mating part feature further enhances stability, while its non-stackable design ensures precise alignment. Trust in our Eurostyle Pluggable PCB Header for seamless and dependable connectivity in your electronic systems.