| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39517-3004 |
| Series: | 39517 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395173004 |
| SKU: | MOL39517-3004 |
39517-3004
Specifications
Detailed Description
Our Eurostyle Pluggable Terminal Block, part of the ESE series, offers efficient connectivity with a vertical orientation and a pitch of 3.81mm. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Rated for 300V and 8A, this plug component is suitable for various applications. Featuring polarized mating and UL agency certification, it guarantees secure and compliant connections. Accommodating wire sizes from 24 to 16 AWG (.05 - 1.31 mm²), it offers versatility in installation. Its lock to mating part feature enhances stability, while non-stackable design ensures proper placement. Compliant with RoHS regulations, it meets environmental standards for sustainable manufacturing. Ideal for use in industrial and electronic systems, this terminal block facilitates easy and secure wiring solutions.

