| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39517-3018 |
| Series: | 39517 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395173018 |
| SKU: | MOL39517-3018 |
39517-3018
Specifications
Detailed Description
The ESE Eurostyle Pluggable Connector Series 39517 offers efficient power transmission, with an amperage rating of 8A and a voltage capacity of 300V. Designed for vertical orientation, this single-row connector features 18 contacts loaded and is polarized for secure mating. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. Termination pitch of 3.81mm and UL agency certification provide added assurance of quality and safety. Suitable for wire sizes ranging from 24AWG to 18AWG, this plug component is ideal for various industrial applications. Its lock to mating part feature enhances stability, and RoHS compliance reflects our commitment to environmental responsibility. Explore our Pluggable Terminal Blocks collection for more connectivity solutions.

