39517-8009
3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 9 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This versatile connector features a 3.81mm pitch and 9 contacts, with a maximum operating temperature of 105°C and a minimum of -40°C, making it suitable for a wide range of applications. Rated for 8A and 300V, it offers secure and reliable connectivity. With vertical orientation and polarized mating, it ensures proper alignment. Terminate wires ranging from 24 AWG to 18 AWG with ease. UL agency certified and featuring a locking mechanism, this terminal block guarantees safety and stability in your designs. Ideal for use in various industries, it's a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39517-8009 |
Series: | 39517 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395178009 |
SKU: | MOL39517-8009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |