39520-0002
5.00mm Pitch Eurostyle Horizontal Plug, 2 Circuits
Enhance your electronic connections with our ESE Eurostyle Pluggable Terminal Block. Designed for reliable performance, this 18A connector features a single row layout, accommodating two contacts with a 5mm pitch. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers versatility and durability in various environments. UL certified and RoHS compliant, it meets stringent quality standards. With polarization for secure mating and locking to prevent disconnection, it ensures a stable connection. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it caters to diverse needs. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39520-0002 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395200002 |
SKU: | MOL39520-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |