19434-0002
MX150L Female Terminal for 8 AWG Wire, Metal Strip Carrier
Enhance the power connectivity of your devices with our MX150L Female Terminal. Designed for use with 8 AWG wires, this high-quality terminal features a durable metal strip carrier for secure attachment. With copper construction and tin plating, it ensures reliable conductivity. Suitable for both crimp and compression termination methods, it offers versatility in installation. Meeting RoHS compliance standards, it is environmentally friendly. Perfect for Wire to Wire or Wire to Board connections in a variety of applications, this terminal guarantees optimal performance and longevity. Invest in the best for your power circuitry with our MX150L Female Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19434-0002 |
Series: | 19434 - MX150L |
Connector Type: | MX150L |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Mating Cycles: | 25 |
Wire Size: | 8 AWG |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.02 mm |
Part Aliases: | 0194340002 |
SKU: | MOL19434-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |