39520-0012

Heilind Number:MOL39520-0012
Manufacturer:Molex
Manufacturer Number:39520-0012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Plug, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39520-0012
Series:39520 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395200012
SKU:MOL39520-0012

Detailed Description

The Eurostyle Pluggable Terminal Block Series 39520 offers a reliable solution for your connectivity needs. With a high amperage rating of 18 A and a maximum operating temperature of 105°C, it ensures efficient performance in various applications. Featuring a single row layout and 12 contacts, it provides ample connectivity options. This plug component, suitable for wire sizes ranging from 24 AWG to 18 AWG, is UL certified for quality and safety. Designed for horizontal orientation, it is polarized for easy mating and features a locking mechanism for secure connections. RoHS compliant, it meets environmental standards while offering durability and convenience in terminal block applications.