39520-5008

Heilind Number:MOL39520-5008
Manufacturer:Molex
Manufacturer Number:39520-5008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39520-5008
Series:39520 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395205008
SKU:MOL39520-5008

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39520 series. This 1-row connector features a horizontal orientation with a 5mm pitch, suitable for various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in diverse environments. Rated for 18A and 300V, it accommodates up to 8 contacts and is polarized for secure mating. UL certified and RoHS compliant, this plug is suitable for use with wire sizes ranging from 24AWG to 18AWG (0.13-3.31mm²). Featuring a lock for mating and termination pitch of 5mm, it ensures secure and easy installation. Ideal for industrial and commercial settings, this terminal block is a versatile solution for your connectivity needs.