39520-5017
5.00mm Pitch Eurostyle Horizontal Plug, Green Housing, 17 Circuits
Part Aliases: Molex 0395205017
Introducing our Eurostyle Pluggable Connector, part of the ESE 39520 series. This versatile connector features a 5mm pitch, suitable for a wide range of wire sizes from 24 AWG to 18 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. The 17 contacts are polarized for easy mating, and the connector is UL certified for added safety. Its horizontal orientation and locking feature make it convenient for secure connections. Whether it's for industrial or commercial applications, this plug is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39520-5017 |
Series: | 39520 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395205017 |
SKU: | MOL39520-5017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |