39521-1024

5.00mm Pitch Eurostyle Vertical PCB Header, 24 Circuits

Discover the high-performance Eurostyle Pluggable series, designed for seamless integration in your electronic assemblies. With a rugged amperage rating of 15A and a maximum operating temperature of 105°C, these connectors ensure reliable power transmission in demanding environments. Featuring a single row layout and 24 contacts, they offer efficient PCB connectivity with a pitch of 5mm. The vertical orientation and polarized mating design simplify installation, while the 3.9mm tail length accommodates various PCB thicknesses. UL certified and RoHS compliant, these connectors guarantee quality and compliance. Ideal for applications requiring secure and durable terminal blocks, the Eurostyle Pluggable series is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-1024
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 24
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395211024
SKU: MOL39521-1024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download