39521-5019
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 19 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This 15A connector features a vertical orientation with a 5mm pitch, suitable for PCB header applications. With a wide operating temperature range of -40 to 105°C and a voltage rating of 300V, it ensures reliable performance in various environments. The 19 contacts are polarized for secure mating, and the 3.2mm PCB thickness accommodates standard setups. UL certified and RoHS compliant, this terminal block guarantees quality and compliance. Its 3.9mm tail length, along with locking to mating parts, provides added stability during use. Ideal for industrial and electronic applications, this terminal block offers a convenient and durable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-5019 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395215019 |
SKU: | MOL39521-5019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |