39521-6009
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 9 Circuits
Introducing the ESE 39521 Eurostyle Pluggable Connector, a versatile component designed for seamless PCB header integration. With a 15A amperage and a voltage rating of 300V, this connector ensures reliable power transmission in various applications. Featuring a single row design with 9 contacts, it offers efficient connectivity while operating within a wide temperature range from -40°C to 105°C. The vertical orientation and 5mm pitch make it easy to install, with a tail length of 3.9mm for secure attachment. UL certified and polarized for mating convenience, this connector is a dependable choice for your terminal block needs. Its durable construction and locking mechanism guarantee stability, while its non-stackable design ensures proper alignment. Trust in the ESE 39521 for efficient and safe electronic connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6009 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216009 |
SKU: | MOL39521-6009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |