39521-6010

Heilind Number:MOL39521-6010
Manufacturer:Molex
Manufacturer Number:39521-6010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39521-6010
Series:39521 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395216010
SKU:MOL39521-6010

Detailed Description

Explore the high-performance ESE series Eurostyle Pluggable Connector, designed for seamless integration into your PCB setup. With a robust amperage rating of 15A and a voltage capacity of 300V, it ensures reliable power transmission. This single-row connector features 10 contacts, ideal for efficient signal transfer. Operating smoothly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. The vertical orientation and 5mm pitch offer convenient PCB mounting, while the 3.9mm tail length provides secure connectivity. Certified by UL (E48521) for quality assurance, it guarantees compliance with industry standards. With polarization for easy mating and locking to the corresponding part, it ensures a secure connection. Perfect for applications requiring a Eurostyle Pluggable setup, this connector is a dependable choice for your projects.