| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39522-1003 |
| Series: | 39522 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395221003 |
| SKU: | MOL39522-1003 |
39522-1003
| Heilind Number: | MOL39522-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39522-1003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Header, part of the ESE 39522 series. Featuring a 5mm pitch and capable of handling up to 15A at 300V, this component ensures reliable power transmission. With a temperature range spanning from -40°C to 105°C, it's suitable for diverse operating environments. The polarized design and locking feature guarantee secure mating, while UL certification and RoHS compliance offer peace of mind. Perfect for single-row configurations, this horizontal header with a 3.9mm tail length is a must-have for your terminal block setups. Upgrade your connections with ease and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

