39522-5006
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 6 Circuits
Enhance connectivity on your PCB with our ESE Eurostyle Pluggable Terminal Block. This high-quality component features a single row with six contacts, allowing for reliable power transmission at an amperage of 15A and a voltage of 300V. Designed for durability, it can operate in temperatures ranging from -40°C to 105°C, making it suitable for a variety of environments. With a pitch of 5mm and a tail length of 3.9mm, it offers easy installation on standard PCBs. Its horizontal orientation and polarized mating ensure secure connections, while UL certification guarantees safety and quality. Perfect for industrial applications, this terminal block is an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5006 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225006 |
SKU: | MOL39522-5006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |