39523-2016

Heilind Number:MOL39523-2016
Manufacturer:Molex
Manufacturer Number:39523-2016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39523-2016
Series:39523 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395232016
SKU:MOL39523-2016

Detailed Description

Introducing our Eurostyle Pluggable Connector, a versatile component designed for seamless integration in your electronic systems. With a current rating of 18 A and a voltage tolerance of 300 V, this connector ensures reliable power transmission. Its one-row configuration with 16 contacts accommodates various wire sizes ranging from 24 to 12 AWG, offering flexibility in connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. The vertical orientation and polarized mating feature guarantee secure connections. Certified by UL agency E48521 and compliant with RoHS standards, rest assured of its quality and environmental responsibility. Whether for industrial or commercial applications, this plug is an essential component for your terminal block setup.