| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39523-7017 |
| Series: | 39523 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395237017 |
| SKU: | MOL39523-7017 |
39523-7017
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable series 39523, a versatile connector offering secure and efficient power transmission. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row design with 17 contacts, it allows for streamlined connectivity. The plug component, suitable for wire sizes ranging from 24 AWG to 18 AWG, offers flexibility in installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is ideal for both indoor and outdoor use. Its Eurostyle Pluggable connector type, with a 5mm pitch, facilitates easy mating and disconnection. Engineered for vertical orientation, it can be securely locked into place for added stability. Compliant with RoHS standards, this terminal block is a dependable choice for your connectivity needs.

