39524-0019

5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 19 Circuits

Part Aliases: Molex 0395240019  
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a high amperage rating of 18 A, this connector is designed for reliable power transmission. Featuring a single row layout and 19 contacts, it offers versatility for various applications. Operating efficiently within a wide temperature range from -40 to 105 °C, it is suitable for both extreme cold and hot environments. The polarized design ensures secure mating, while the UL agency certification guarantees quality and safety. Its 5 mm pitch and horizontal orientation make for easy installation. Compatible with wire sizes ranging from 24 to 12 AWG, it accommodates a variety of cables. With locking and stackability features, it provides added stability in assemblies. RoHS compliant, this terminal block is environmentally friendly. Perfect for industrial and electronic projects, it delivers reliable connectivity in a compact form factor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39524-0019
Series:39524 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395240019
SKU:MOL39524-0019

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: