39524-0509

Heilind Number:MOL39524-0509
Manufacturer:Molex
Manufacturer Number:39524-0509
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39524-0509
Amperage:18 A
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:9
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Part Aliases:0395240509
SKU:MOL39524-0509

Detailed Description

Easily connect and secure wires with our 9-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a pitch of 5mm and accommodates wire sizes ranging from 12 to 26 AWG. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. Its durable construction and easy plug-in design make it ideal for various industrial applications. Ensure efficient connectivity while meeting your wiring needs with this essential component.