39524-0511

Heilind Number:MOL39524-0511
Manufacturer:Molex
Manufacturer Number:39524-0511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, Black, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39524-0511
Amperage:18 A
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:11
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Part Aliases:0395240511
SKU:MOL39524-0511

Detailed Description

Power up your connections with this high-performing pluggable terminal block. With a sturdy amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring 11 positions in a single row, it offers ample connectivity for your wiring needs. The horizontal orientation and 5 mm pitch make for easy installation and maintenance. Compatible with a range of wire sizes from 24 AWG to 12 AWG, it accommodates various applications with ease. While not RoHS compliant, its quality and durability guarantee long-lasting performance. Perfect for professionals and DIY enthusiasts alike, this terminal block is a must-have in any toolkit.