| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5118 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245118 |
| SKU: | MOL39524-5118 |
39524-5118
| Heilind Number: | MOL39524-5118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5118 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Terminal Block, boasting 18 amperage and 300 voltage capabilities. Designed for seamless horizontal orientation, this terminal block features a single row with 18 positions, accommodating various wire sizes from 24 AWG to 12 AWG. Its 5mm pitch ensures secure and efficient installations, while its durable construction guarantees long-lasting reliability. Take your connectivity to the next level with this essential component for your projects.

